MAX7491EEE+
Description: Dual Universal Switched-Capacitor Filters, 16-QSOP-150_MIL, 16 Pins, -40 to 85C

Overview of MAX7491EEE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Price & Stock for MAX7491EEE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX7491EEE
Mouser Electronics Active Filters Dual Universal Switched-Capacitor Filter RoHS: Compliant 0
  • 1 $11.3500
  • 10 $10.0000
  • 50 $9.9900
  • 100 $8.8000
  • 200 $8.3700
  • 500 $7.8300
  • 1,000 $7.1800
$7.1800 / $11.3500 Order Now
Analog Devices Inc Dual Universal Switched-Capaci Package Multiple: 1 10834
  • 1 $14.0700
  • 10 $9.9940
  • 25 $8.9452
  • 100 $7.7738
  • 250 $7.2067
  • 500 $6.8614
  • 1,000 $6.6875
$6.6875 / $14.0700 Buy Now

CAD Models for MAX7491EEE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX7491EEE+ by Analog Devices Inc

MAX7491EEE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-QSOP-150_MIL
Package Description
ROHS COMPLIANT, QSOP-16
Pin Count
16
Manufacturer Package Code
16-QSOP-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2000-07-01
Samacsys Manufacturer
Analog Devices
Active Filter Type
SWITCHED CAPACITOR FILTER
Additional Feature
CHEBYSHEV TRANSFER CHARACTERISTIC ALSO SUPPORTED
Center or Cutoff Freq Rng-Max
40 kHz
Center or Cutoff Freq Rng-Min
0.001 kHz
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.89 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Order
2ND
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Poles and Zeros
2 AND 0
Qualification Status
Not Qualified
Response
UNIVERSAL
Seated Height-Max
1.73 mm
Supply Current-Max (Isup)
4 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transfer Characteristics
BUTTERWORTH/BESSEL/ELLIPTIC
Width
3.9 mm
Want to compare parts?
  1. MAX7491EEE+
    Analog Devices Inc
    Dual Universal Switched-Capacitor Filters, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX7491EEE+

This table gives cross-reference parts and alternative options found for MAX7491EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7491EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX7491EEE Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX7491EEE+ vs MAX7491EEE
MAX7491CEE+ Dual Universal Switched-Capacitor Filters, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX7491EEE+ vs MAX7491CEE+
Part Number Description Manufacturer Compare
MAX7491EEE Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX7491EEE+ vs MAX7491EEE
MAX7491CEE+ Dual Universal Switched-Capacitor Filters, 16-QSOP-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX7491EEE+ vs MAX7491CEE+

Related Parts for MAX7491EEE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7491EEE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7491EEE+ by Analog Devices Inc

  • Please alert me when MAX7491EEE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7491EEE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7491EEE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7491EEE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7491EEE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7491EEE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: