MAX743CWE+
Description: Dual-Output, PWM Switch-Mode Regulator (5V to ±15V or ±12V), 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C

Overview of MAX743CWE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX743CWE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX743CWE
Mouser Electronics Switching Voltage Regulators Dual-Output, PWM Switch-Mode Regulator (5V to 15V or 12V) RoHS: Compliant 0
  • 1 $14.1600
  • 10 $10.5700
  • 92 $10.5600
$10.5600 / $14.1600 Order Now
DISTI # V36:1790_26383520
Arrow Electronics Conv DC-DC 4.2V to 6V Inv/Step Up Dual-Out 15V/-15V/12V/-12V 0.1A/-0.1A/0.125A/-0.125A 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 10 Weeks Date Code: 2221 Americas - 1
  • 46 $9.8660
$9.8660 Buy Now
Analog Devices Inc Dual-Output, PWM Switch-Mode R Package Multiple: 1 1248
  • 1 $15.9600
  • 10 $11.6040
  • 1,000 $8.4500
$8.4500 / $15.9600 Buy Now
DISTI # 62841846
Verical Conv DC-DC 4.2V to 6V Inv/Step Up Dual-Out 15V/-15V/12V/-12V 0.1A/-0.1A/0.125A/-0.125A 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 Americas - 1
  • 1 $9.8660
$9.8660 Buy Now

CAD Models for MAX743CWE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX743CWE+ by Analog Devices Inc

MAX743CWE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SOIC_W-300_MIL
Package Description
0.300 INCH, SOP-16
Pin Count
16
Manufacturer Package Code
16-SOIC_W-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1990-07-01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
4.2 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
2 A
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
30 mA
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
200 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MAX743CWE+
    Analog Devices Inc
    Dual-Output, PWM Switch-Mode Regulator (5V to ±15V or ±12V), 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
    VS

Alternate Parts for MAX743CWE+

This table gives cross-reference parts and alternative options found for MAX743CWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX743CWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX743CWE+ Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX743CWE+ vs MAX743CWE+
MAX743EWE+ Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX743CWE+ vs MAX743EWE+
MAX743CWE+T Dual-Output, PWM Switch-Mode Regulator (5V to ±15V or ±12V), 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX743CWE+ vs MAX743CWE+T
MAX743EWE Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX743CWE+ vs MAX743EWE
MAX743EWE+ Dual-Output, PWM Switch-Mode Regulator (5V to ±15V or ±12V), 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX743CWE+ vs MAX743EWE+
MAX743EWE-T Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX743CWE+ vs MAX743EWE-T
MAX743CWE-T Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SO-16 Maxim Integrated Products MAX743CWE+ vs MAX743CWE-T
Part Number Description Manufacturer Compare
MAX743EWE+ Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX743CWE+ vs MAX743EWE+
MAX743CWE+ Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX743CWE+ vs MAX743CWE+
MAX743CWE+T Dual-Output, PWM Switch-Mode Regulator (5V to ±15V or ±12V), 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX743CWE+ vs MAX743CWE+T
MAX743EWE Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX743CWE+ vs MAX743EWE
MAX743EWE-T Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX743CWE+ vs MAX743EWE-T
MAX743CWE-T Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SO-16 Maxim Integrated Products MAX743CWE+ vs MAX743CWE-T
MAX743EWE+ Dual-Output, PWM Switch-Mode Regulator (5V to ±15V or ±12V), 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX743CWE+ vs MAX743EWE+

Related Parts for MAX743CWE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX743CWE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX743CWE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX743CWE+ would you like to use for your alert(s)?
  • Please alert me when MAX743CWE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX743CWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX743CWE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX743CWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX743CWE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX743CWE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: