Part Details for MAX7438ETP+ by Maxim Integrated Products
Overview of MAX7438ETP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7438ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX7438 Triple-Channel Video Reconstruction Filter With Back-Porch Clamp To Gnd ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1026 |
|
$2.7800 / $3.2600 | Buy Now |
Part Details for MAX7438ETP+
MAX7438ETP+ CAD Models
MAX7438ETP+ Part Data Attributes
|
MAX7438ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7438ETP+
Maxim Integrated Products
Continuous Time Filter, 3 Func, Butterworth, Lowpass, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 5000 kHz | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 5 mm |
Alternate Parts for MAX7438ETP+
This table gives cross-reference parts and alternative options found for MAX7438ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7438ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7438ETP-T | Continuous Time Filter, 3 Func, Butterworth, Lowpass, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-20 | Maxim Integrated Products | MAX7438ETP+ vs MAX7438ETP-T |
MAX7438ETP | Continuous Time Filter, 3 Func, Butterworth, Lowpass, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-20 | Maxim Integrated Products | MAX7438ETP+ vs MAX7438ETP |