Part Details for MAX742EWP+ by Maxim Integrated Products
Overview of MAX742EWP+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX742EWP+
MAX742EWP+ CAD Models
MAX742EWP+ Part Data Attributes
|
MAX742EWP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX742EWP+
Maxim Integrated Products
Switching Controller, Current-mode, 0.125A, 200kHz Switching Freq-Max, MOS, PDSO20, SO-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX742EWP+
This table gives cross-reference parts and alternative options found for MAX742EWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX742EWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX742CWP+ | Switching Controller, Current-mode, 0.125A, 200kHz Switching Freq-Max, MOS, PDSO20, SO-20 | Maxim Integrated Products | MAX742EWP+ vs MAX742CWP+ |
MAX742CWP-T | Switching Controller, Current-mode, 0.125A, 200kHz Switching Freq-Max, MOS, PDSO20, SO-20 | Maxim Integrated Products | MAX742EWP+ vs MAX742CWP-T |