Part Details for MAX7418CUA-T by Maxim Integrated Products
Overview of MAX7418CUA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX7418CUA-T
MAX7418CUA-T CAD Models
MAX7418CUA-T Part Data Attributes:
|
MAX7418CUA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7418CUA-T
Maxim Integrated Products
Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | ELLIPTIC | |
Width | 3 mm |
Alternate Parts for MAX7418CUA-T
This table gives cross-reference parts and alternative options found for MAX7418CUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7418CUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7418EUA | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX7418CUA-T vs MAX7418EUA |
MAX7418CUA | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX7418CUA-T vs MAX7418CUA |
MAX7418EUA+T | 5th-Order, Lowpass, Switched-Capacitor Filters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX7418CUA-T vs MAX7418EUA+T |
MAX7418EUA-T | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX7418CUA-T vs MAX7418EUA-T |
MAX7418EUA+ | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX7418CUA-T vs MAX7418EUA+ |
MAX7418CUA+T | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, BICMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX7418CUA-T vs MAX7418CUA+T |