Part Details for MAX7381AXR126-T by Maxim Integrated Products
Overview of MAX7381AXR126-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX7381AXR126-T
MAX7381AXR126-T CAD Models
MAX7381AXR126-T Part Data Attributes
|
MAX7381AXR126-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7381AXR126-T
Maxim Integrated Products
TTL Output Clock Oscillator, 12MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | TTL | |
Physical Dimension | 2.2mm x 1.35mm x 1.1mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX7381AXR126-T
This table gives cross-reference parts and alternative options found for MAX7381AXR126-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7381AXR126-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7381AXR126+T | TTL Output Clock Oscillator, 12MHz Nom | Maxim Integrated Products | MAX7381AXR126-T vs MAX7381AXR126+T |