There are no models available for this part yet.
Overview of MAX7375AXR365+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Price & Stock for MAX7375AXR365+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX7375AXR365+T
|
Mouser Electronics | Silicon Oscillators 3-Pin Silicon Oscillator RoHS: Compliant | 475 |
|
$1.1800 / $2.1900 | Buy Now | |
Analog Devices Inc | 3-Pin Silicon Oscillator Min Qty: 2500 Package Multiple: 1 | 40000 |
|
Buy Now |
CAD Models for MAX7375AXR365+T by Analog Devices Inc
Part Data Attributes for MAX7375AXR365+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
3-SC70-N/A
|
Pin Count
|
3
|
Manufacturer Package Code
|
3-SC70-N/A
|
Date Of Intro
|
2003-11-14
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|
Alternate Parts for MAX7375AXR365+T
This table gives cross-reference parts and alternative options found for MAX7375AXR365+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7375AXR365+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7375AXR365-T | Analog Circuit, 1 Func, BICMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX7375AXR365+T vs MAX7375AXR365-T |
MAX7375AXR365+ | 3-Pin Silicon Oscillator, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | MAX7375AXR365+T vs MAX7375AXR365+ |