-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX735CSA
|
Mouser Electronics | Switching Voltage Regulators -5V, Inverting, PWM DC-DC Converter RoHS: Compliant | 198 |
|
$3.6200 / $7.1200 | Buy Now |
|
Analog Devices Inc | -5V, Inverting, PWM DC-DC Conv Package Multiple: 1 | 5075 |
|
$3.0100 / $6.5200 | Buy Now |
|
Ameya Holding Limited | MAX735 Series 6.2 V 175 mA 160 kHz Buck/Boost SMT Switching Regulator - SOIC-8 | 884 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX735CSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX735CSA+
Analog Devices Inc
-5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.2 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX735CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX735CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS6735ID | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | Texas Instruments | MAX735CSA+ vs TPS6735ID |
MAX735CSA+ | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX735CSA+ vs MAX735CSA+ |
TPS6735IDG4 | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | Texas Instruments | MAX735CSA+ vs TPS6735IDG4 |
TPS6735IDR | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | Texas Instruments | MAX735CSA+ vs TPS6735IDR |
MAX735ESA+ | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX735CSA+ vs MAX735ESA+ |
MAX735CSA | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | MAX735CSA+ vs MAX735CSA |
TPS6735IDRG4 | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-SOIC -40 to 85 | Texas Instruments | MAX735CSA+ vs TPS6735IDRG4 |
MAX735CSA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX735CSA+ vs MAX735CSA |
MAX735ESA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX735CSA+ vs MAX735ESA |
MAX735CSA+T | -5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX735CSA+ vs MAX735CSA+T |