Part Details for MAX7348AEP+ by Analog Devices Inc
Overview of MAX7348AEP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7348AEP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7348AEP
|
Mouser Electronics | Interface - Specialized 2-Wire Interfaced Low-EMI Key Switch and | 243 |
|
$2.9900 / $5.9700 | Buy Now |
|
Analog Devices Inc | 2-Wire Interfaced Low-EMI Key Min Qty: 1 Package Multiple: 1 | 3241 |
|
$2.9956 / $5.9700 | Buy Now |
Part Details for MAX7348AEP+
MAX7348AEP+ CAD Models
MAX7348AEP+ Part Data Attributes
|
MAX7348AEP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7348AEP+
Analog Devices Inc
2-Wire Interfaced Low-EMI Key Switch and Sounder Controllers, 20-QSOP-150_MIL, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AD, QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-02-17 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MONITORS UP TO 40 KEYS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MAX7348AEP+
This table gives cross-reference parts and alternative options found for MAX7348AEP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7348AEP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7348AEP+T | 2-Wire Interfaced Low-EMI Key Switch and Sounder Controllers, 20-QSOP-150_MIL, 20 Pins, -40 to 125C | Analog Devices Inc | MAX7348AEP+ vs MAX7348AEP+T |
MAX7348AEP-T | Microprocessor Circuit, BICMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AD, QSOP-20 | Maxim Integrated Products | MAX7348AEP+ vs MAX7348AEP-T |
MAX7348AEP+ | Microprocessor Circuit, BICMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AD, QSOP-20 | Maxim Integrated Products | MAX7348AEP+ vs MAX7348AEP+ |