Part Details for MAX7328AAP by Maxim Integrated Products
Overview of MAX7328AAP by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX7328AAP
MAX7328AAP CAD Models
MAX7328AAP Part Data Attributes:
|
MAX7328AAP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7328AAP
Maxim Integrated Products
Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO20, 5.30 MM, MO150, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, MO150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7328AAP
This table gives cross-reference parts and alternative options found for MAX7328AAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7328AAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7328AAP+T | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO20, 5.30 MM, MO150, SSOP-20 | Maxim Integrated Products | MAX7328AAP vs MAX7328AAP+T |
MAX7328AAP+T | I2C Port Expanders with Eight I/O Ports, 20-SSOP-5.3_MM, 20 Pins, -40 to 125C | Analog Devices Inc | MAX7328AAP vs MAX7328AAP+T |
MAX7328AAP+ | I2C Port Expanders with Eight I/O Ports, 20-SSOP-5.3_MM, 20 Pins, -40 to 125C | Analog Devices Inc | MAX7328AAP vs MAX7328AAP+ |
MAX7328AAP+ | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO20, 5.30 MM, LEAD FREE, MO150, SSOP-20 | Maxim Integrated Products | MAX7328AAP vs MAX7328AAP+ |
MAX7328AAP-T | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO20, 5.30 MM, MO150, SSOP-20 | Maxim Integrated Products | MAX7328AAP vs MAX7328AAP-T |