MAX7317ATE+T
Description: 10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C

Overview of MAX7317ATE+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech)

Price & Stock for MAX7317ATE+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX7317ATET
Mouser Electronics Interface - I/O Expanders 10-Port SPI-Interfaced I/O Expander with RoHS: Compliant 4048
  • 1 $7.1500
  • 10 $4.7000
  • 100 $3.9900
  • 250 $3.6400
  • 500 $3.4300
  • 1,000 $3.2600
  • 2,500 $3.1000
$3.1000 / $7.1500 Buy Now
DISTI # E54:1762_17872679
Arrow Electronics SPI Interface 26000kHz 3.6V 16-Pin TQFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2228 Europe - 12500
  • 2,500 $3.0920
  • 5,000 $3.0610
  • 10,000 $3.0310
  • 20,000 $3.0000
  • 25,000 $2.9690
  • 50,000 $2.9400
$2.9400 / $3.0920 Buy Now
Analog Devices Inc 10-Port SPI-Interfaced I/O Exp Min Qty: 2500 Package Multiple: 1 500
  • 1 $7.7900
  • 10 $5.3280
  • 25 $4.6924
  • 100 $3.9808
  • 250 $3.6358
  • 500 $3.4257
  • 1,000 $3.2512
  • 2,500 $3.1000
$3.1000 / $7.7900 Buy Now
DISTI # 78394616
Verical SPI Interface 26000kHz 3.6V 16-Pin TQFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2228 Americas - 12500
  • 2,500 $3.0920
  • 5,000 $3.0610
  • 10,000 $3.0310
  • 20,000 $3.0000
  • 25,000 $2.9690
  • 50,000 $2.9400
$2.9400 / $3.0920 Buy Now

CAD Models for MAX7317ATE+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX7317ATE+T by Analog Devices Inc

MAX7317ATE+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-LFCSP-3X3X0.75
Pin Count
16
Manufacturer Package Code
16-LFCSP-3X3X0.75
Date Of Intro
2004-08-10
Samacsys Manufacturer
Analog Devices
External Data Bus Width
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Bits
1
Number of I/O Lines
10
Number of Ports
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. MAX7317ATE+T
    Analog Devices Inc
    10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
    VS

Alternate Parts for MAX7317ATE+T

This table gives cross-reference parts and alternative options found for MAX7317ATE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7317ATE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX7317ATE+T Parallel I/O Port, 1-Bit, 10 I/O, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220C, TQFN-16 Maxim Integrated Products MAX7317ATE+T vs MAX7317ATE+T
MAX7317ATE+GH7 Parallel I/O Port, 10 I/O, BICMOS, TQFN-16 Maxim Integrated Products MAX7317ATE+T vs MAX7317ATE+GH7
MAX7317ATE+TGH7 Parallel I/O Port, 10 I/O, BICMOS, TQFN-16 Maxim Integrated Products MAX7317ATE+T vs MAX7317ATE+TGH7
MAX7317ATE+ 10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX7317ATE+T vs MAX7317ATE+
Part Number Description Manufacturer Compare
MAX7317AEE+ Parallel I/O Port, 1-Bit, 10 I/O, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137, QSOP-16 Maxim Integrated Products MAX7317ATE+T vs MAX7317AEE+
MAX7317ATE+T Parallel I/O Port, 1-Bit, 10 I/O, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220C, TQFN-16 Maxim Integrated Products MAX7317ATE+T vs MAX7317ATE+T
MAX7317AEE Parallel I/O Port, 1-Bit, 10 I/O, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-16 Maxim Integrated Products MAX7317ATE+T vs MAX7317AEE
MAX7317AEE+ 10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection, 16-QSOP-150_MIL, 16 Pins, -40 to 125C Analog Devices Inc MAX7317ATE+T vs MAX7317AEE+
MAX7317AEE+T 10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection, 16-QSOP-150_MIL, 16 Pins, -40 to 125C Analog Devices Inc MAX7317ATE+T vs MAX7317AEE+T
MAX7317AEE-T Parallel I/O Port, 1-Bit, 10 I/O, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-16 Maxim Integrated Products MAX7317ATE+T vs MAX7317AEE-T
MAX7317ATE+TGH7 Parallel I/O Port, 10 I/O, BICMOS, TQFN-16 Maxim Integrated Products MAX7317ATE+T vs MAX7317ATE+TGH7
MAX7317ATE+ 10-Port SPI-Interfaced I/O Expander with Overvoltage and Hot-Insertion Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C Analog Devices Inc MAX7317ATE+T vs MAX7317ATE+

Related Parts for MAX7317ATE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7317ATE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7317ATE+T by Analog Devices Inc

  • Please alert me when MAX7317ATE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7317ATE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7317ATE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7317ATE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7317ATE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7317ATE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: