Part Details for MAX7312AWG+ by Maxim Integrated Products
Overview of MAX7312AWG+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Entertainment and Gaming
Price & Stock for MAX7312AWG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX7312AWG+-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 24SOIC Min Qty: 1 Lead time: 31 Weeks Container: Tube |
271 In Stock |
|
$3.3744 / $6.1800 | Buy Now |
Part Details for MAX7312AWG+
MAX7312AWG+ CAD Models
MAX7312AWG+ Part Data Attributes
|
MAX7312AWG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7312AWG+
Maxim Integrated Products
Parallel I/O Port, 16 I/O, BICMOS, PDSO24, 0.300 INCH, MS-013, SO-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7312AWG+
This table gives cross-reference parts and alternative options found for MAX7312AWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7312AWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7311AWG | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, MS-013, SO-24 | Maxim Integrated Products | MAX7312AWG+ vs MAX7311AWG |
MAX7314AEG+T | 18-Port GPIO with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-QSOP-150_MIL, 24 Pins, -40 to 125C | Analog Devices Inc | MAX7312AWG+ vs MAX7314AEG+T |
MAX7318AUG+ | 2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 125C | Analog Devices Inc | MAX7312AWG+ vs MAX7318AUG+ |
MAX7311AAG-T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | MAX7312AWG+ vs MAX7311AAG-T |
MAX7311AUG-T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, MO-153AD, TSSOP-24 | Maxim Integrated Products | MAX7312AWG+ vs MAX7311AUG-T |
MAX7318AAG+T | 2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-SSOP-5.3_MM, 24 Pins, -40 to 125C | Analog Devices Inc | MAX7312AWG+ vs MAX7318AAG+T |
MAX7312AAG-T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | MAX7312AWG+ vs MAX7312AAG-T |
PCA6416APW | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | MAX7312AWG+ vs PCA6416APW |
MAX7311AAG+T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | MAX7312AWG+ vs MAX7311AAG+T |
MAX7311AAG+ | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | MAX7312AWG+ vs MAX7311AAG+ |