MAX7312AAG+
Description: 2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-SSOP-5.3_MM, 24 Pins, -40 to 125C

Overview of MAX7312AAG+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Entertainment and Gaming

Price & Stock for MAX7312AAG+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y5856
Newark I/O Expander, I2C, 16Bit, 400Khz, Ssop24, No. Of Bits:16Bit, Interfaces:I2C, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices MAX7312AAG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # 700-MAX7312AAG
Mouser Electronics Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand RoHS: Compliant 667
  • 1 $6.0200
  • 10 $4.7900
  • 25 $3.6400
  • 116 $3.3600
$3.3600 / $6.0200 Buy Now
Analog Devices Inc 2-Wire-Interfaced 16-Bit I/O P Package Multiple: 1 2303
  • 1 $7.0500
  • 10 $4.8440
  • 25 $4.2732
  • 100 $3.6347
  • 250 $3.3620
  • 1,000 $3.0900
$3.0900 / $7.0500 Buy Now

CAD Models for MAX7312AAG+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX7312AAG+ by Analog Devices Inc

MAX7312AAG+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
24-SSOP-5.3_MM
Package Description
5.30 MM, ROHS COMPLIANT, MO-150, SSOP-24
Pin Count
24
Manufacturer Package Code
24-SSOP-5.3_MM
Reach Compliance Code
compliant
Date Of Intro
2003-11-14
Samacsys Manufacturer
Analog Devices
External Data Bus Width
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
8.2 mm
Moisture Sensitivity Level
1
Number of Bits
16
Number of I/O Lines
16
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.29 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. MAX7312AAG+
    Analog Devices Inc
    2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-SSOP-5.3_MM, 24 Pins, -40 to 125C
    VS

Alternate Parts for MAX7312AAG+

This table gives cross-reference parts and alternative options found for MAX7312AAG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7312AAG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX7312AAG-T Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 Maxim Integrated Products MAX7312AAG+ vs MAX7312AAG-T
MAX7312AAG+T 2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-SSOP-5.3_MM, 24 Pins, -40 to 125C Analog Devices Inc MAX7312AAG+ vs MAX7312AAG+T
Part Number Description Manufacturer Compare
MAX7311AWG+ Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, MS-013, SO-24 Maxim Integrated Products MAX7312AAG+ vs MAX7311AWG+
MAX7318AUG+T 2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 125C Analog Devices Inc MAX7312AAG+ vs MAX7318AUG+T
MAX7313AEG+ 16-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-QSOP-150_MIL, 24 Pins, -40 to 125C Analog Devices Inc MAX7312AAG+ vs MAX7313AEG+
MAX7318AWG-T Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 0.300 INCH, MS-013AD, SOIC-24 Maxim Integrated Products MAX7312AAG+ vs MAX7318AWG-T
MAX7311AWG Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, MS-013, SO-24 Maxim Integrated Products MAX7312AAG+ vs MAX7311AWG
MAX7314AEG Parallel I/O Port, 8-Bit, 16 I/O, BICMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-24 Maxim Integrated Products MAX7312AAG+ vs MAX7314AEG
MAX7312AAG+T 2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-SSOP-5.3_MM, 24 Pins, -40 to 125C Analog Devices Inc MAX7312AAG+ vs MAX7312AAG+T
MAX7318AUG+ Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 4.40 MM, MO-153AD, TSSOP-24 Maxim Integrated Products MAX7312AAG+ vs MAX7318AUG+
MAX7314AEG+T 18-Port GPIO with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-QSOP-150_MIL, 24 Pins, -40 to 125C Analog Devices Inc MAX7312AAG+ vs MAX7314AEG+T
MAX7318AAG+T 2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-SSOP-5.3_MM, 24 Pins, -40 to 125C Analog Devices Inc MAX7312AAG+ vs MAX7318AAG+T

Related Parts for MAX7312AAG+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7312AAG+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7312AAG+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX7312AAG+ would you like to use for your alert(s)?
  • Please alert me when MAX7312AAG+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7312AAG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7312AAG+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7312AAG+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7312AAG+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7312AAG+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: