Datasheets
MAX722CSE by:

Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SLIM, SOIC-16

Part Details for MAX722CSE by Maxim Integrated Products

Overview of MAX722CSE by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX722CSE

Part # Distributor Description Stock Price Buy
Bristol Electronics   100
RFQ
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, 16 Pin, Plastic, SOP 8
  • 1 $13.3650
  • 2 $8.9100
  • 4 $6.6825
$6.6825 / $13.3650 Buy Now
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, 16 Pin, Plastic, SOP 20
  • 1 $13.3650
  • 3 $9.8010
  • 9 $8.9100
$8.9100 / $13.3650 Buy Now
Quest Components Swithed-Mode Power Supply Controller, Voltage Mode Type, 16 Pin, Plastic, SOP 20
  • 1 $13.3650
  • 3 $9.8010
  • 9 $8.9100
$8.9100 / $13.3650 Buy Now
Rochester Electronics MAX722 Palmtop Computer and Lcd Power-Supply Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 9459
  • 1 $7.0000
  • 25 $6.8600
  • 100 $6.5800
  • 500 $6.3000
  • 1,000 $5.9500
$5.9500 / $7.0000 Buy Now

Part Details for MAX722CSE

MAX722CSE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX722CSE Part Data Attributes:

MAX722CSE Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX722CSE Maxim Integrated Products Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SLIM, SOIC-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature ALSO CONTAINS AN ADDITIONAL CONTROLLER
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique CONSTANT OFF TIME
Input Voltage-Max 5.5 V
Input Voltage-Min 0.9 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.06 mA
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 500 kHz
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MAX722CSE

This table gives cross-reference parts and alternative options found for MAX722CSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX722CSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX722ESE-T Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SLIM, SOIC-16 Maxim Integrated Products MAX722CSE vs MAX722ESE-T
MAX722CSE+ Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SLIM, SOIC-16 Maxim Integrated Products MAX722CSE vs MAX722CSE+
Part Number Description Manufacturer Compare
MAX722CSE+ Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SLIM, SOIC-16 Maxim Integrated Products MAX722CSE vs MAX722CSE+
MAX722ESE-T Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, SLIM, SOIC-16 Maxim Integrated Products MAX722CSE vs MAX722ESE-T

MAX722CSE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX722CSE by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX722CSE by Maxim Integrated Products

  • Please alert me when MAX722CSE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX722CSE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX722CSE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX722CSE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX722CSE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX722CSE by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: