Part Details for MAX71637ECD+T by Silergy Corporation
Overview of MAX71637ECD+T by Silergy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for MAX71637ECD+T
MAX71637ECD+T CAD Models
MAX71637ECD+T Part Data Attributes
|
MAX71637ECD+T
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
MAX71637ECD+T
Silergy Corporation
Analog Circuit, 1 Func, BICMOS, PQFP120, ROHS COMPLIANT, LQFP-120
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G120 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MAX71637ECD+T
This table gives cross-reference parts and alternative options found for MAX71637ECD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX71637ECD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX71617ECD+T | Analog Circuit, 1 Func, BICMOS, PQFP120, ROHS COMPLIANT, LQFP-120 | Silergy Corporation | MAX71637ECD+T vs MAX71617ECD+T |
LTC4274CIUHF#TRPBF | LTC4274A/LTC4274C - Single PoE/PoE+/LTPoE++ PSE Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | MAX71637ECD+T vs LTC4274CIUHF#TRPBF |
MAX31760AEE+T | Analog Circuit, 1 Func, PDSO16, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX71637ECD+T vs MAX31760AEE+T |
TPS2411RMSR | 0.8-V to 16.5-V 1.2A IQ 293-uA Igate source N+1 and OR-ing power rail controller 14-UQFN -40 to 85 | Texas Instruments | MAX71637ECD+T vs TPS2411RMSR |
LTC4274CUHF#PBF | Single PoE+ PSE Controller | Analog Devices Inc | MAX71637ECD+T vs LTC4274CUHF#PBF |
LTC4274IUHF#TRPBF | Single PoE+ PSE Controller | Analog Devices Inc | MAX71637ECD+T vs LTC4274IUHF#TRPBF |
LTC4274CUHF#TRPBF | Single PoE+ PSE Controller | Analog Devices Inc | MAX71637ECD+T vs LTC4274CUHF#TRPBF |
LTC4274CIUHF#PBF | LTC4274A/LTC4274C - Single PoE/PoE+/LTPoE++ PSE Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | MAX71637ECD+T vs LTC4274CIUHF#PBF |
TPS2411RMST | 0.8-V to 16.5-V 1.2A IQ 293-uA Igate source N+1 and OR-ing power rail controller 14-UQFN -40 to 85 | Texas Instruments | MAX71637ECD+T vs TPS2411RMST |
LTC4274IUHF#PBF | Single PoE+ PSE Controller | Analog Devices Inc | MAX71637ECD+T vs LTC4274IUHF#PBF |