Part Details for MAX715CWG+ by Maxim Integrated Products
Overview of MAX715CWG+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX715CWG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX715CWG+-ND
|
DigiKey | IC BATT POWERED SUPPLY SYST Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$9.4200 | Buy Now |
|
Rochester Electronics | MAX715 Battery-Powered Supply System ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 125 |
|
$8.0800 / $9.5100 | Buy Now |
Part Details for MAX715CWG+
MAX715CWG+ CAD Models
MAX715CWG+ Part Data Attributes
|
MAX715CWG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX715CWG+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.300 INCH, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 5.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX715CWG+
This table gives cross-reference parts and alternative options found for MAX715CWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX715CWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX715CWG+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, 0.300 INCH, SOIC-24 | Rochester Electronics LLC | MAX715CWG+ vs MAX715CWG+ |
MAX715EWG | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MAX715CWG+ vs MAX715EWG |
MAX715EWG-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MAX715CWG+ vs MAX715EWG-T |
MAX715CWG | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MAX715CWG+ vs MAX715CWG |
MAX715EWG+ | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MAX715CWG+ vs MAX715EWG+ |
MAX715CWG+T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | MAX715CWG+ vs MAX715CWG+T |