-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NiCd/NiMH Battery Fast-Charge Controllers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4854
|
Newark | Battery Charge Controller, Dip, 712, Battery Type:Nicd, Nimh, Input Voltage:5.5V, Battery Charge Voltage:17V, Charge Current:2A, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Cells:16Cells, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices MAX712CPE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$3.2600 | Buy Now |
DISTI #
700-MAX712CPE
|
Mouser Electronics | Battery Management NiCd/NiMH Battery Fast-Charge Controller RoHS: Compliant | 129 |
|
$4.7300 / $8.5100 | Buy Now |
|
Analog Devices Inc | NiCd/NiMH Battery Fast-Charge Min Qty: 1 Package Multiple: 1 | 690 |
|
$3.9500 / $10.4000 | Buy Now |
DISTI #
MAX712CPE+
|
TME | IC: PMIC, battery charging controller, NiCd/NiMH, 7V, DIP16 Min Qty: 1 | 0 |
|
$5.8100 / $7.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX712CPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX712CPE+
Analog Devices Inc
NiCd/NiMH Battery Fast-Charge Controllers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX712CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX712CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX712CPE+ | Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | MAX712CPE+ vs MAX712CPE+ |
MAX712EPE+ | Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Maxim Integrated Products | MAX712CPE+ vs MAX712EPE+ |