MAX709LESA+T
Description: Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of MAX709LESA+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MAX709LESA+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y5828
Newark Mpu Supervisor, 5.5V, Nsoic-8, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.65V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices MAX709LESA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 700-MAX709LESAT
Mouser Electronics Supervisory Circuits Power-Supply Monitor with Reset RoHS: Compliant 0
  • 2,500 $3.5000
$3.5000 Order Now
Analog Devices Inc Power-Supply Monitor with Rese Min Qty: 2500 Package Multiple: 1 10000
  • 1,000 $2.6700
  • 2,500 $3.3375
$2.6700 / $3.3375 Buy Now

CAD Models for MAX709LESA+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX709LESA+T by Analog Devices Inc

MAX709LESA+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.150 INCH, SOP-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-05-26
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX709LESA+T
    Analog Devices Inc
    Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX709LESA+T

This table gives cross-reference parts and alternative options found for MAX709LESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX709LESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX709MESA+T Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX709LESA+T vs MAX709MESA+T
MAX709LESA+T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products MAX709LESA+T vs MAX709LESA+T
Part Number Description Manufacturer Compare
MAX805LMJA/883B Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERDIP-8 Maxim Integrated Products MAX709LESA+T vs MAX805LMJA/883B
ADM803ZAKSZ-REEL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN Analog Devices Inc MAX709LESA+T vs ADM803ZAKSZ-REEL
CAT810ZEU-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN onsemi MAX709LESA+T vs CAT810ZEU-T
5962-9326701MPX Power Supply Management Circuit, Fixed, 1 Channel, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX709LESA+T vs 5962-9326701MPX
ADM810ZAKSZ-REEL7 Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-High Push-Pull Output Analog Devices Inc MAX709LESA+T vs ADM810ZAKSZ-REEL7
5962-9326703MPX Power Supply Management Circuit, Fixed, 1 Channel, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX709LESA+T vs 5962-9326703MPX
CAT809ZTPI-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3-PIN onsemi MAX709LESA+T vs CAT809ZTPI-T
ADM809ZAKS-REEL7 Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output Analog Devices Inc MAX709LESA+T vs ADM809ZAKS-REEL7
ADM803ZAKSZ-REEL7 Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output Analog Devices Inc MAX709LESA+T vs ADM803ZAKSZ-REEL7
ASM1815R-10F/T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, PLASTIC, SOT-23, 3 PIN Pulsecore Semiconductor MAX709LESA+T vs ASM1815R-10F/T

Related Parts for MAX709LESA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX709LESA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX709LESA+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX709LESA+T would you like to use for your alert(s)?
  • Please alert me when MAX709LESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX709LESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX709LESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX709LESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX709LESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX709LESA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: