Power Circuits
MAX708SESA-TG
onsemi
Description: MicroPower Voltage Supervisor 2.93 V, SOIC-8 Narrow Body, 2500-REEL

Overview of MAX708SESA-TG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX708SESA-TG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 29X6016
Newark Supervisory Circuit, 16Ua, 5.5V, Soic-8, Threshold Voltage:2.93V, No. Of Supervisors/Monitors:2Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-High, Active-Low, Digital Ic Case:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi MAX708SESA-TG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # MAX708SESA-TG
Avnet Americas Processor Supervisor 2.93V 1V to 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MAX708SESA-TG) RoHS: Compliant Min Qty: 962 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2500 Partner Stock
  • 962 $0.3848
  • 970 $0.3744
  • 2,000 $0.3640
  • 4,900 $0.3536
  • 9,700 $0.3432
  • 49,000 $0.3328
  • 97,000 $0.3224
$0.3224 / $0.3848 Buy Now
Bristol Electronics   Min Qty: 4 50
  • 4 $1.5000
  • 15 $0.9750
$0.9750 / $1.5000 Buy Now
Quest Components Voltage Detector, Fixed, +2.93V, 8 Pin, Plastic, SOP 1225
  • 1 $0.6522
  • 139 $0.3044
  • 658 $0.2718
$0.2718 / $0.6522 Buy Now
Quest Components Voltage Detector, Fixed, +2.93V, 8 Pin, Plastic, SOP 40
  • 1 $2.0000
  • 4 $1.6000
  • 14 $1.0000
$1.0000 / $2.0000 Buy Now
Rochester Electronics MAX708 - MicroPower Voltage Supervisor 2.93 V RoHS: Compliant Status: Obsolete Min Qty: 1 Call for Availability
  • 1 $0.3792
  • 25 $0.3716
  • 100 $0.3564
  • 500 $0.3413
  • 1,000 $0.3223
$0.3223 / $0.3792 Buy Now
DISTI # C1S541900108486
Chip1Stop Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R RoHS: Compliant 2
  • 1 $2.9500
$2.9500 Buy Now
DISTI # MAX708SESA-TG
EBV Elektronik Processor Supervisor 2.93V 1V to 5.5V 8-Pin SOIC N T/R (Alt: MAX708SESA-TG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC MPU SUPERVISORY 2.93V 8SOIC 4000
  • 14 $3.7920
  • 33 $3.1120
  • 50 $3.0140
  • 69 $2.9170
  • 89 $2.8200
  • 119 $2.5280
$2.5280 / $3.7920 Buy Now

CAD Models for MAX708SESA-TG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX708SESA-TG by onsemi

MAX708SESA-TG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-8 Narrow Body
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.028 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93V
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. MAX708SESA-TG
    onsemi
    MicroPower Voltage Supervisor 2.93 V, SOIC-8 Narrow Body, 2500-REEL
    VS

Alternate Parts for MAX708SESA-TG

This table gives cross-reference parts and alternative options found for MAX708SESA-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX708SESA-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX708SESA+ Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOP-8 Maxim Integrated Products MAX708SESA-TG vs MAX708SESA+
MAX708SESA+T +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX708SESA-TG vs MAX708SESA+T
MAX708SCSA-T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 Maxim Integrated Products MAX708SESA-TG vs MAX708SCSA-T
MAX708SCSA+ +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX708SESA-TG vs MAX708SCSA+
MAX708SESA-T MicroPower Voltage Supervisor 2.93 V, SOIC-8 Narrow Body, 2500-REEL onsemi MAX708SESA-TG vs MAX708SESA-T
MAX708SCSA+T +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX708SESA-TG vs MAX708SCSA+T
MAX708SCSA Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 Maxim Integrated Products MAX708SESA-TG vs MAX708SCSA
MAX708SESA+ +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX708SESA-TG vs MAX708SESA+
MAX708SESA+T Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products MAX708SESA-TG vs MAX708SESA+T
MAX708SESA-T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 Maxim Integrated Products MAX708SESA-TG vs MAX708SESA-T
Part Number Description Manufacturer Compare
MAX708SESA+T Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products MAX708SESA-TG vs MAX708SESA+T
MAX708SCSA+T +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX708SESA-TG vs MAX708SCSA+T
MAX708SCSA Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 Maxim Integrated Products MAX708SESA-TG vs MAX708SCSA
MAX708SESA+ +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX708SESA-TG vs MAX708SESA+
MAX708SCSA-T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 Maxim Integrated Products MAX708SESA-TG vs MAX708SCSA-T
MAX708SESA+T +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX708SESA-TG vs MAX708SESA+T
MAX708SESA-T MicroPower Voltage Supervisor 2.93 V, SOIC-8 Narrow Body, 2500-REEL onsemi MAX708SESA-TG vs MAX708SESA-T
PTLV803EA29DPWR Low-power voltage supervisor (reset IC) with active-low open-drain output 5-X2SON -40 to 125 Texas Instruments MAX708SESA-TG vs PTLV803EA29DPWR
MAX708SCSA+ +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX708SESA-TG vs MAX708SCSA+
MAX708SESA-T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 Maxim Integrated Products MAX708SESA-TG vs MAX708SESA-T

Related Parts for MAX708SESA-TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX708SESA-TG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX708SESA-TG by onsemi

  • Please alert me when MAX708SESA-TG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX708SESA-TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX708SESA-TG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX708SESA-TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX708SESA-TG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX708SESA-TG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: