There are no models available for this part yet.
Overview of MAX708CUA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX708CUA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX708CUA-ND
|
DigiKey | IC SUPERVISOR MPU Min Qty: 98 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19125 In Stock |
|
$3.0900 | Buy Now | |
Bristol Electronics | 1092 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 11 | 108 |
|
$0.3169 / $0.4875 | Buy Now | ||
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 239 |
|
$1.2210 / $2.6400 | Buy Now | ||
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 86 |
|
$0.3250 / $0.6500 | Buy Now | ||
Rochester Electronics | MAX708 - Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19125 |
|
$2.6500 / $3.1200 | Buy Now |
CAD Models for MAX708CUA by Maxim Integrated Products
Part Data Attributes for MAX708CUA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
MICRO MAX PACKAGE-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.35 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.4V
|
Width
|
3 mm
|
Alternate Parts for MAX708CUA
This table gives cross-reference parts and alternative options found for MAX708CUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX708CUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX708CUA+ | Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX708CUA vs MAX708CUA+ |
MAX708CUA+T | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX708CUA vs MAX708CUA+T |
MAX708CUA-T | Power Supply Support Circuit, Adjustable, 2 Channel, +4.4VV, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX708CUA vs MAX708CUA-T |
MAX708CUA+T | Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX708CUA vs MAX708CUA+T |
MAX708CUA+ | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD FREE, UMAX-8 | Maxim Integrated Products | MAX708CUA vs MAX708CUA+ |