Part Details for MAX706CPA by Rochester Electronics LLC
Overview of MAX706CPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX706CPA
MAX706CPA CAD Models
MAX706CPA Part Data Attributes
|
MAX706CPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX706CPA
Rochester Electronics LLC
2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MAX706CPA
This table gives cross-reference parts and alternative options found for MAX706CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX706CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC706SN | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX706CPA vs MIC706SN |
MAX706REPA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Rochester Electronics LLC | MAX706CPA vs MAX706REPA |
MIC706PN | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX706CPA vs MIC706PN |
MIC706TN | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX706CPA vs MIC706TN |
DS1706TEPA+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX706CPA vs DS1706TEPA+ |
ADM706PAN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | MAX706CPA vs ADM706PAN |
ADM706SAN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | MAX706CPA vs ADM706SAN |
ADM706RANZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | MAX706CPA vs ADM706RANZ |
MIC706N | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX706CPA vs MIC706N |
ADM706SANZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Rochester Electronics LLC | MAX706CPA vs ADM706SANZ |