Part Details for MAX705EUA+ by Analog Devices Inc
Overview of MAX705EUA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX705EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5421
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C, Threshold Voltage:4.65V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Push-Pull, Digital Ic Case:µmax, No. Of Pins:8Pins, Rohs Compliant: Yes |Analog Devices MAX705EUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX705EUA
|
Mouser Electronics | Supervisory Circuits Low-Cost, P Supervisory Circuits RoHS: Compliant | 463 |
|
$5.4300 / $10.4400 | Buy Now |
|
Analog Devices Inc | Low-Cost, µP Supervisory Circu Package Multiple: 1 | 369 |
|
$5.4375 / $11.9800 | Buy Now |
Part Details for MAX705EUA+
MAX705EUA+ CAD Models
MAX705EUA+ Part Data Attributes
|
MAX705EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX705EUA+
Analog Devices Inc
Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | LEAD FREE, MICRO, MAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX705EUA+
This table gives cross-reference parts and alternative options found for MAX705EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX705EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX705EUA+ | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD FREE, MICRO, MAX-8 | Maxim Integrated Products | MAX705EUA+ vs MAX705EUA+ |
MAX705EUA | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MICRO, MAX-8 | Maxim Integrated Products | MAX705EUA+ vs MAX705EUA |
MAX705EUA+T | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MICRO, MAX-8 | Maxim Integrated Products | MAX705EUA+ vs MAX705EUA+T |
MAX705EUA-T | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MICRO, MAX-8 | Maxim Integrated Products | MAX705EUA+ vs MAX705EUA-T |
MAX705EUA+T | Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX705EUA+ vs MAX705EUA+T |