There are no models available for this part yet.
Overview of MAX705CSA-G05 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX705CSA-G05 by Maxim Integrated Products
Part Data Attributes for MAX705CSA-G05 by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for MAX705CSA-G05
This table gives cross-reference parts and alternative options found for MAX705CSA-G05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX705CSA-G05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX705CSA+T | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX705CSA-G05 vs MAX705CSA+T |
ADM705AR-REEL | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | MAX705CSA-G05 vs ADM705AR-REEL |
MAX705ESA | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX705CSA-G05 vs MAX705ESA |
ADM705ARZ-REEL | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | MAX705CSA-G05 vs ADM705ARZ-REEL |
MAX705ESA+T | Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX705CSA-G05 vs MAX705ESA+T |
MAX705CSA-TG077 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Maxim Integrated Products | MAX705CSA-G05 vs MAX705CSA-TG077 |
ADM705AR | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | MAX705CSA-G05 vs ADM705AR |
MAX705ESA+ | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Maxim Integrated Products | MAX705CSA-G05 vs MAX705ESA+ |
MAX705CSA+ | Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX705CSA-G05 vs MAX705CSA+ |
ADM705ARZ | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | MAX705CSA-G05 vs ADM705ARZ |