Part Details for MAX704SC/D by Maxim Integrated Products
Overview of MAX704SC/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for MAX704SC/D
MAX704SC/D CAD Models
MAX704SC/D Part Data Attributes
|
MAX704SC/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX704SC/D
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, DIE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-XUUC-N8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MAX704SC/D
This table gives cross-reference parts and alternative options found for MAX704SC/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX704SC/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX805TCSA-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | MAX704SC/D vs MAX805TCSA-T |
MAX805TCSA+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | MAX704SC/D vs MAX805TCSA+T |
AP1702FWL-7 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, SC-59, 3-PIN | Diodes Incorporated | MAX704SC/D vs AP1702FWL-7 |
APX809-40SRG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, SOT-23R, 3 PIN | Diodes Incorporated | MAX704SC/D vs APX809-40SRG-7 |
MAX802RCPA+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX704SC/D vs MAX802RCPA+ |
MAX805TC/D | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, DIE-8 | Maxim Integrated Products | MAX704SC/D vs MAX805TC/D |
MAX706TC/D | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, DIE | Maxim Integrated Products | MAX704SC/D vs MAX706TC/D |
CAT8801YTB-GT3 | Voltage Supervisor, Push-Pull CMOS, Active Low, 200 nA, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL | onsemi | MAX704SC/D vs CAT8801YTB-GT3 |
AP1701DWL-7 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, SC-59, 3-PIN | Diodes Incorporated | MAX704SC/D vs AP1701DWL-7 |
AP1703BWL-7 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, SC-59, 3-PIN | Diodes Incorporated | MAX704SC/D vs AP1703BWL-7 |