Part Details for MAX7034AUI+ by Maxim Integrated Products
Overview of MAX7034AUI+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7034AUI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5778
|
Newark | If Receiver, 300Mhz-450Mhz, Tssop-28, Frequency Min:300Mhz, Frequency Max:450Mhz, Rf/If Modulation:Ask, Sensitivity Dbm:-114Dbm, Data Rate:66Kbps, Receiving Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX7034AUI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2700 / $5.7600 | Buy Now |
DISTI #
MAX7034AUI+-ND
|
DigiKey | RF RX ASK 300MHZ-450MHZ 28TSSOP Min Qty: 150 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4105 | Buy Now |
|
Rochester Electronics | MAX7034 - 315MHz/434MHz ASK Superheterodyne Receiver RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
$3.1700 / $3.7300 | Buy Now |
Part Details for MAX7034AUI+
MAX7034AUI+ CAD Models
MAX7034AUI+ Part Data Attributes
|
MAX7034AUI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7034AUI+
Maxim Integrated Products
Telecom Circuit, 1-Func, CMOS, PDSO28, 9.70 X 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 9.70 X 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |