Telecommunication Circuits
MAX7033EUI-T
Description: Telecom Circuit, 1-Func, CMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28

Overview of MAX7033EUI-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance

CAD Models for MAX7033EUI-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX7033EUI-T by Maxim Integrated Products

MAX7033EUI-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
Package Description
4.40 MM, MO-153AE, TSSOP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
9.7 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max
0.00688 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. MAX7033EUI-T
    Maxim Integrated Products
    Telecom Circuit, 1-Func, CMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28
    VS

Alternate Parts for MAX7033EUI-T

This table gives cross-reference parts and alternative options found for MAX7033EUI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7033EUI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX7033EUI+T Telecom Circuit, 1-Func, CMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 Maxim Integrated Products MAX7033EUI-T vs MAX7033EUI+T
Part Number Description Manufacturer Compare
MAX7033EUI+T Telecom Circuit, 1-Func, CMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 Maxim Integrated Products MAX7033EUI-T vs MAX7033EUI+T

Related Parts for MAX7033EUI-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7033EUI-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7033EUI-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX7033EUI-T would you like to use for your alert(s)?
  • Please alert me when MAX7033EUI-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7033EUI-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7033EUI-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7033EUI-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7033EUI-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7033EUI-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: