MAX7032ATJ+T
Description: Low-Cost, Crystal-Based, Programmable, ASK/FSK Transceiver with Fractional-N PLL, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C

Overview of MAX7032ATJ+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX7032ATJ+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Low-Cost, Crystal-Based, Progr Min Qty: 2500 Package Multiple: 1 0
Buy Now

CAD Models for MAX7032ATJ+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX7032ATJ+T by Analog Devices Inc

MAX7032ATJ+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
32-LFCSP-5X5X0.75
Pin Count
32
Manufacturer Package Code
32-LFCSP-5X5X0.75
Date Of Intro
2005-05-25
Samacsys Manufacturer
Analog Devices
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
0.0204 mA
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX7032ATJ+T
    Analog Devices Inc
    Low-Cost, Crystal-Based, Programmable, ASK/FSK Transceiver with Fractional-N PLL, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
    VS

Alternate Parts for MAX7032ATJ+T

This table gives cross-reference parts and alternative options found for MAX7032ATJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7032ATJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX7032ATJ+ Low-Cost, Crystal-Based, Programmable, ASK/FSK Transceiver with Fractional-N PLL, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C Analog Devices Inc MAX7032ATJ+T vs MAX7032ATJ+
Part Number Description Manufacturer Compare
MAX7032ATJ+ Low-Cost, Crystal-Based, Programmable, ASK/FSK Transceiver with Fractional-N PLL, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C Analog Devices Inc MAX7032ATJ+T vs MAX7032ATJ+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX7032ATJ+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX7032ATJ+T by Analog Devices Inc

  • Please alert me when MAX7032ATJ+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX7032ATJ+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX7032ATJ+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX7032ATJ+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX7032ATJ+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX7032ATJ+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: