Part Details for MAX7030HATJ-T by Maxim Integrated Products
Overview of MAX7030HATJ-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX7030HATJ-T
MAX7030HATJ-T CAD Models
MAX7030HATJ-T Part Data Attributes
|
MAX7030HATJ-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7030HATJ-T
Maxim Integrated Products
Telecom IC, CMOS, PQCC32,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20.4 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for MAX7030HATJ-T
This table gives cross-reference parts and alternative options found for MAX7030HATJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7030HATJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7030HATJ+T | Telecom Circuit, 1-Func, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | MAX7030HATJ-T vs MAX7030HATJ+T |
MAX7030HATJ+ | Telecom Circuit, 1-Func, CMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | MAX7030HATJ-T vs MAX7030HATJ+ |
MAX7030HATJ+T | Low-Cost, 315MHz and 433.92MHz ASK Transceiver with Fractional-N PLL, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C | Analog Devices Inc | MAX7030HATJ-T vs MAX7030HATJ+T |
MAX7030HATJ+ | Low-Cost, 315MHz and 433.92MHz ASK Transceiver with Fractional-N PLL, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C | Analog Devices Inc | MAX7030HATJ-T vs MAX7030HATJ+ |