There are no models available for this part yet.
Overview of MAX697CPE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX697CPE by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 69 |
|
$4.3677 / $10.0800 | Buy Now | ||
Bristol Electronics | 146 |
|
RFQ | ||||
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, DIP | 10 |
|
$7.1775 / $14.3550 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, DIP | 55 |
|
$6.3000 / $13.5000 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, DIP | 12 |
|
$9.5700 / $14.3550 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, DIP | 3 |
|
$10.5270 / $14.3550 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, DIP | 14 |
|
$9.7580 / $14.6370 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, DIP | 28 |
|
$10.7263 / $13.0455 | Buy Now | ||
ComSIT USA | MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for MAX697CPE by Maxim Integrated Products
Part Data Attributes for MAX697CPE by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.175 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
0.3 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX697CPE
This table gives cross-reference parts and alternative options found for MAX697CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX697CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM697AQ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, CERDIP-16 | Rochester Electronics LLC | MAX697CPE vs ADM697AQ |
ADM697AN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | Analog Devices Inc | MAX697CPE vs ADM697AN |
MAX697EPE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX697CPE vs MAX697EPE |
MAX697MJE | Microprocessor Supervisory Circuits, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | MAX697CPE vs MAX697MJE |
MAX697CPE+ | Microprocessor Supervisory Circuits, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX697CPE vs MAX697CPE+ |
MAX697EPE+ | Microprocessor Supervisory Circuits, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX697CPE vs MAX697EPE+ |
MAX697EJE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MAX697CPE vs MAX697EJE |
MAX697MJE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | MAX697CPE vs MAX697MJE |
ADM697SQ | µP Supervisor with Chip Enable Signals, Adjustable Low Line Voltage Monitor, Adjustable Watchdog Timer, Low Line, Power Fail and Watchdog Status Outputs and 100mA Output Current; No of Pins: 16; Temperature Range: MILITARY; Container: 25/Tube | Analog Devices Inc | MAX697CPE vs ADM697SQ |
MAX697CPE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Maxim Integrated Products | MAX697CPE vs MAX697CPE+ |
Related Parts for MAX697CPE
-
MAX708SCUAPower Management Circuits
-
MAX776CSASwitching Regulator or Controllers
-
T350A105K025ATFixed Capacitors
-
MAX6965ATEDisplay Drivers
-
MAX9711ETCAudio/Video Amplifiers
-
MAZS062GMLZener Diodes
-
Z85C3008VSGSerial IO/Communication Controllers
-
MAX973CUAComparators
-
OSTOP080000Terminals and Terminal Blocks