Part Details for MAX6969ANG+ by Maxim Integrated Products
Overview of MAX6969ANG+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX6969ANG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5756
|
Newark | Led Driver, Constant Current, Dip-24, Device Topology:-, No. Of Outputs:16Outputs, Output Current:55Ma, Output Voltage:5.5V, Driver Case Style:Dip, No. Of Pins:24Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6969ANG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$6.9100 / $9.6800 | Buy Now |
DISTI #
MAX6969ANG+-ND
|
DigiKey | IC LED DRIVER LINEAR 55MA 24DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
66 In Stock |
|
$5.0641 / $11.2900 | Buy Now |
|
Quest Components | 51 |
|
$4.5788 / $7.4250 | Buy Now |
Part Details for MAX6969ANG+
MAX6969ANG+ CAD Models
MAX6969ANG+ Part Data Attributes
|
MAX6969ANG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6969ANG+
Maxim Integrated Products
LED Driver, 32-Segment, BICMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |