MAX695CWE+
Description: Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C

Overview of MAX695CWE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Entertainment and Gaming

Price & Stock for MAX695CWE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX695CWE
Mouser Electronics Supervisory Circuits Microprocessor Supervisory Circuits RoHS: Compliant 290
  • 1 $19.1500
  • 10 $13.8800
  • 25 $12.5300
  • 92 $11.0200
  • 276 $10.2900
  • 506 $9.9200
$9.9200 / $19.1500 Buy Now
Analog Devices Inc Microprocessor Supervisory Cir Package Multiple: 1 109
  • 1 $19.1800
  • 10 $13.9010
  • 25 $12.5460
  • 100 $11.0333
  • 250 $10.3015
  • 500 $9.9250
  • 1,000 $9.0200
$9.0200 / $19.1800 Buy Now
DISTI # MAX695CWE+
TME IC: Supervisor Integrated Circuit, push-pull, 4.75÷5.5VDC Min Qty: 1 0
  • 1 $14.9500
  • 3 $13.0900
  • 10 $10.5000
  • 25 $9.4500
$9.4500 / $14.9500 RFQ

CAD Models for MAX695CWE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX695CWE+ by Analog Devices Inc

MAX695CWE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SOIC_W-300_MIL
Package Description
LEAD FREE, SOP-16
Pin Count
16
Manufacturer Package Code
16-SOIC_W-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-05-28
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max (Isup)
10 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.65V
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MAX695CWE+
    Analog Devices Inc
    Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
    VS

Alternate Parts for MAX695CWE+

This table gives cross-reference parts and alternative options found for MAX695CWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX695CWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX695EWE+ Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX695CWE+ vs MAX695EWE+
LTC695ISW#TR LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology MAX695CWE+ vs LTC695ISW#TR
LTC695ISW Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16 Analog Devices Inc MAX695CWE+ vs LTC695ISW
LTC695ISW#PBF LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology MAX695CWE+ vs LTC695ISW#PBF
LTC695ISW LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology MAX695CWE+ vs LTC695ISW
MAX695CWE+T Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX695CWE+ vs MAX695CWE+T
MAX695CWE-T Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX695CWE+ vs MAX695CWE-T
LTC695CSW LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology MAX695CWE+ vs LTC695CSW
LTC695ISW#PBF Microprocessor Supervisory Circuits Analog Devices Inc MAX695CWE+ vs LTC695ISW#PBF
LTC695ISW#TRPBF Microprocessor Supervisory Circuits Analog Devices Inc MAX695CWE+ vs LTC695ISW#TRPBF
Part Number Description Manufacturer Compare
LTC695ISW LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology MAX695CWE+ vs LTC695ISW
LTC695CSW LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology MAX695CWE+ vs LTC695CSW
MAX695CWE+T Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX695CWE+ vs MAX695CWE+T
LTC695ISW#PBF Microprocessor Supervisory Circuits Analog Devices Inc MAX695CWE+ vs LTC695ISW#PBF
LTC695ISW#PBF LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology MAX695CWE+ vs LTC695ISW#PBF
LTC695ISW#TRPBF Microprocessor Supervisory Circuits Analog Devices Inc MAX695CWE+ vs LTC695ISW#TRPBF
MAX695CWE+T Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX695CWE+ vs MAX695CWE+T
LTC695ISW#TR LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology MAX695CWE+ vs LTC695ISW#TR
MAX695CWE+ Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, LEAD FREE, SOP-16 Maxim Integrated Products MAX695CWE+ vs MAX695CWE+
MAX695EWE+ Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX695CWE+ vs MAX695EWE+

Related Parts for MAX695CWE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX695CWE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX695CWE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX695CWE+ would you like to use for your alert(s)?
  • Please alert me when MAX695CWE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX695CWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX695CWE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX695CWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX695CWE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX695CWE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: