Datasheets
MAX6917EO50+T by: Maxim Integrated Products

Real Time Clock, Non-Volatile, CMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AD, QSOP-20

Part Details for MAX6917EO50+T by Maxim Integrated Products

Overview of MAX6917EO50+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Part Details for MAX6917EO50+T

MAX6917EO50+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6917EO50+T Part Data Attributes

MAX6917EO50+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX6917EO50+T Maxim Integrated Products Real Time Clock, Non-Volatile, CMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AD, QSOP-20
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP
Package Description SSOP, SSOP20,.25
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Clock Frequency-Max 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C)
Interrupt Capability Y
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 8.65 mm
Moisture Sensitivity Level 1
Number of Terminals 20
Number of Timers
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.73 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time-Min SECONDS
Volatile NO
Width 3.9 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Alternate Parts for MAX6917EO50+T

This table gives cross-reference parts and alternative options found for MAX6917EO50+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6917EO50+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6917EO50+ Real Time Clock, Non-Volatile, CMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137AD, QSOP-20 Maxim Integrated Products MAX6917EO50+T vs MAX6917EO50+
Part Number Description Manufacturer Compare
MAX6917EO50 Real Time Clock, Non-Volatile, CMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AD, QSOP-20 Maxim Integrated Products MAX6917EO50+T vs MAX6917EO50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6917EO50+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6917EO50+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6917EO50+T would you like to use for your alert(s)?
  • Please alert me when MAX6917EO50+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6917EO50+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6917EO50+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6917EO50+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6917EO50+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6917EO50+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: