Part Details for MAX685ETG+ by Analog Devices Inc
Overview of MAX685ETG+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX685ETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5681
|
Newark | Dc/Dc Conv, Boost/Invert, 480Khz, Tqfn, No. Of Outputs:2, Topology:Boost, Inverting, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Max Output Current:-, Ic Case/Package:Tqfn, No. Of Pins:24Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices MAX685ETG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX685ETG
|
Mouser Electronics | Switching Voltage Regulators Dual-Output (Positive and Negative), DC- RoHS: Compliant | 109 |
|
$6.2900 / $11.7000 | Buy Now |
|
Analog Devices Inc | Dual-Output (Positive and Nega Package Multiple: 1 | 3710 |
|
$5.2400 / $12.3900 | Buy Now |
Part Details for MAX685ETG+
MAX685ETG+ CAD Models
MAX685ETG+ Part Data Attributes
|
MAX685ETG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX685ETG+
Analog Devices Inc
Dual-Output (Positive and Negative), DC-DC Converter for CCD and LCD, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, 0.8 MM HEIGHT, MO-20, TQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.44 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 480 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX685ETG+
This table gives cross-reference parts and alternative options found for MAX685ETG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX685ETG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX685ETG+ | Dual Switching Controller, Current-mode, 0.44A, 480kHz Switching Freq-Max, PQCC24, 4 X 4 MM, 0.8 MM HEIGHT, MO-20, TQFN-24 | Maxim Integrated Products | MAX685ETG+ vs MAX685ETG+ |