There are no models available for this part yet.
Overview of MAX6837HXSD3+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX6837HXSD3+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | Ultra-Low-Voltage SC70 Voltage Package Multiple: 1 | 0 |
|
Buy Now |
CAD Models for MAX6837HXSD3+ by Analog Devices Inc
Part Data Attributes for MAX6837HXSD3+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
4-SC70-N/A
|
Pin Count
|
4
|
Manufacturer Package Code
|
4-SC70-N/A
|
Date Of Intro
|
2001-10-23
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
0.55 V
|
Supply Voltage-Nom (Vsup)
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+1.313V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|
Alternate Parts for MAX6837HXSD3+
This table gives cross-reference parts and alternative options found for MAX6837HXSD3+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6837HXSD3+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6837HXSD3+T | Power Supply Support Circuit, Adjustable, 1 Channel, +1.313VV, BICMOS, PDSO4, LEAD FREE, SC-70, 4 PIN | Maxim Integrated Products | MAX6837HXSD3+ vs MAX6837HXSD3+T |
MAX6837HXSD3-T | Power Supply Support Circuit, Adjustable, 1 Channel, +1.313VV, BICMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | MAX6837HXSD3+ vs MAX6837HXSD3-T |
MAX6837HXSD3+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO4, LEAD FREE, SC-70, 4 PIN | Maxim Integrated Products | MAX6837HXSD3+ vs MAX6837HXSD3+ |
MAX6837HXSD3+T | Ultra-Low-Voltage SC70 Voltage Detectors and µP Reset Circuits, 4-SC70-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX6837HXSD3+ vs MAX6837HXSD3+T |