Part Details for MAX682ESA by Maxim Integrated Products
Overview of MAX682ESA by Maxim Integrated Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX682ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX682ESA-ND
|
DigiKey | IC REG CHRG PUMP 5V 250MA 8SOIC Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
804 In Stock |
|
$4.0600 | Buy Now |
|
Bristol Electronics | 749 |
|
RFQ | ||
|
Bristol Electronics | 665 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, +5V, 8 Pin, SOP | 216 |
|
$3.0510 / $7.6275 | Buy Now |
|
Quest Components | DC to DC Converter, +5V, 8 Pin, SOP | 142 |
|
$3.9960 / $6.4800 | Buy Now |
|
Quest Components | DC to DC Converter, +5V, 8 Pin, SOP | 599 |
|
$3.8138 / $7.6275 | Buy Now |
|
Quest Components | DC to DC Converter, +5V, 8 Pin, SOP | 12 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | DC to DC Converter, +5V, 8 Pin, SOP | 234 |
|
$6.6891 / $12.1620 | Buy Now |
|
Rochester Electronics | MAX682 3.3V-Input To Regulated 5V-Output Charge Pump ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 804 |
|
$3.4800 / $4.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1538 |
|
RFQ |
Part Details for MAX682ESA
MAX682ESA CAD Models
MAX682ESA Part Data Attributes:
|
MAX682ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX682ESA
Maxim Integrated Products
Switched Capacitor Regulator, 0.25A, 1300kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 5.05 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1300 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX682ESA
This table gives cross-reference parts and alternative options found for MAX682ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX682ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX682ESA-T | Switched Capacitor Regulator, 0.25A, 1300kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX682ESA vs MAX682ESA-T |
MAX682ESA+T | Switched Capacitor Regulator, 1300kHz Switching Freq-Max, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX682ESA vs MAX682ESA+T |
MAX682ESA+ | Switched Capacitor Regulator, 0.25A, 1300kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX682ESA vs MAX682ESA+ |
MAX682ESA+ | 3.3V Input to Regulated 5V Output Charge Pumps, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX682ESA vs MAX682ESA+ |