Part Details for MAX680CSA+ by Maxim Integrated Products
Overview of MAX680CSA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX680CSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX680CSA+-ND
|
DigiKey | IC REG CHARGE PUMP 2VIN 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
109 In Stock |
|
$3.4269 / $6.2700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 486 |
|
$7.5222 | Buy Now |
|
Chip1Cloud | Charge Pump INV/STPUP ��10V 10mA 8-Pin SOIC N / IC REG SWTCHD CAP INV 10MA 8SOIC | 19000 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 12 |
|
$2.0160 / $3.7610 | Buy Now |
Part Details for MAX680CSA+
MAX680CSA+ CAD Models
MAX680CSA+ Part Data Attributes
|
MAX680CSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX680CSA+
Maxim Integrated Products
Switched Capacitor Converter, 0.01A, 8kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.01 A | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 8 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX680CSA+
This table gives cross-reference parts and alternative options found for MAX680CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX680CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX680CSA+T | Switched Capacitor Converter, 0.01A, 8kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX680CSA+ vs MAX680CSA+T |
MAX680CSA+ | +5V to ±10V Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX680CSA+ vs MAX680CSA+ |
MAX680ESA+ | +5V to ±10V Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX680CSA+ vs MAX680ESA+ |
MAX680ESA+T | +5V to ±10V Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX680CSA+ vs MAX680ESA+T |
MAX680CSA | Switched Capacitor Converter, 0.01A, 8kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX680CSA+ vs MAX680CSA |
MAX680ESA-T | Switched Capacitor Converter, 0.01A, 8kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX680CSA+ vs MAX680ESA-T |
MAX680ESA+T | Switched Capacitor Converter, 0.01A, 8kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX680CSA+ vs MAX680ESA+T |