Part Details for MAX6765TTLD2+T by Maxim Integrated Products
Overview of MAX6765TTLD2+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6765TTLD2+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5659
|
Newark | Mpu Supervisor, 72V, Tdfn-6, Threshold Voltage:4.625V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:4V, Supply Voltage Max:72V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Tdfn, No. Of Pins:6Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6765TTLD2+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.2600 / $9.3900 | Buy Now |
DISTI #
MAX6765TTLD2+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6TDFN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
181 In Stock |
|
$4.7268 / $9.2300 | Buy Now |
|
Sense Electronic Company Limited | 6TDFN-EP | 859 |
|
RFQ |
Part Details for MAX6765TTLD2+T
MAX6765TTLD2+T CAD Models
MAX6765TTLD2+T Part Data Attributes:
|
MAX6765TTLD2+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6765TTLD2+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.625V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX6765TTLD2+T
This table gives cross-reference parts and alternative options found for MAX6765TTLD2+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6765TTLD2+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6765TTLD2+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | MAX6765TTLD2+T vs MAX6765TTLD2+ |
MAX6765TTLD2+T | Automotive Micropower Linear Regulators with Supervisor, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6765TTLD2+T vs MAX6765TTLD2+T |
MAX6765TTLD2+ | Automotive Micropower Linear Regulators with Supervisor, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6765TTLD2+T vs MAX6765TTLD2+ |