Part Details for MAX6764UT+TW by Maxim Integrated Products
Overview of MAX6764UT+TW by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX6764UT+TW
MAX6764UT+TW CAD Models
MAX6764UT+TW Part Data Attributes
|
MAX6764UT+TW
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6764UT+TW
Maxim Integrated Products
Power Supply Support Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX6764UT+TW
This table gives cross-reference parts and alternative options found for MAX6764UT+TW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6764UT+TW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6764UT+ | Low-Power, Single/Dual-Voltage Window Detectors, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6764UT+TW vs MAX6764UT+ |
MAX6764UT+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6764UT+TW vs MAX6764UT+ |
MAX6764UT/GH9-T | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6764UT+TW vs MAX6764UT/GH9-T |
MAX6764UT/GH9 | Power Supply Support Circuit | Maxim Integrated Products | MAX6764UT+TW vs MAX6764UT/GH9 |
MAX6764UT | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6764UT+TW vs MAX6764UT |
MAX6764UT+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6764UT+TW vs MAX6764UT+T |
MAX6764UTAD3-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, MO-178AB, SOT23-6 | Maxim Integrated Products | MAX6764UT+TW vs MAX6764UTAD3-T |