Power Circuits
MAX6757UTTD3+T
Description: Power Supply Support Circuit, Adjustable, 1 Channel, +3.3VV, BICMOS, PDSO6, SOT-23, 6 PIN

Overview of MAX6757UTTD3+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX6757UTTD3+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 175-MAX6757UTTD3+TCT-ND
DigiKey IC DETECT VOLT WINDOW SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Strip, Tape & Reel (TR) 2500
In Stock
  • 1 $4.2300
  • 10 $3.7980
  • 25 $3.5904
  • 100 $3.1118
  • 250 $2.9522
  • 500 $2.6490
  • 1,000 $2.2341
  • 2,500 $2.1224
$2.1224 / $4.2300 Buy Now

CAD Models for MAX6757UTTD3+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6757UTTD3+T by Maxim Integrated Products

MAX6757UTTD3+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.03 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.3V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX6757UTTD3+T
    Maxim Integrated Products
    Power Supply Support Circuit, Adjustable, 1 Channel, +3.3VV, BICMOS, PDSO6, SOT-23, 6 PIN
    VS

Alternate Parts for MAX6757UTTD3+T

This table gives cross-reference parts and alternative options found for MAX6757UTTD3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6757UTTD3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6757UTTD3+ Low-Power, Single/Dual-Voltage Window Detectors, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX6757UTTD3+T vs MAX6757UTTD3+
MAX6757UTTD3+T Low-Power, Single/Dual-Voltage Window Detectors, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX6757UTTD3+T vs MAX6757UTTD3+T
MAX6757UTTD3-T Power Supply Support Circuit, Adjustable, 1 Channel, +3.3VV, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6757UTTD3+T vs MAX6757UTTD3-T
Part Number Description Manufacturer Compare
MAX6757UTTD3-T Power Supply Support Circuit, Adjustable, 1 Channel, +3.3VV, BICMOS, PDSO6, SOT-23, 6 PIN Maxim Integrated Products MAX6757UTTD3+T vs MAX6757UTTD3-T
MAX6757UTTD3+T Low-Power, Single/Dual-Voltage Window Detectors, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX6757UTTD3+T vs MAX6757UTTD3+T
MAX6757UTTD3+ Low-Power, Single/Dual-Voltage Window Detectors, 6-SOT_23-N/A, 6 Pins, -40 to 125C Analog Devices Inc MAX6757UTTD3+T vs MAX6757UTTD3+

Related Parts for MAX6757UTTD3+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6757UTTD3+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6757UTTD3+T by Maxim Integrated Products

  • Please alert me when MAX6757UTTD3+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6757UTTD3+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6757UTTD3+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6757UTTD3+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6757UTTD3+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6757UTTD3+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: