Part Details for MAX6731UTSD5+T by Maxim Integrated Products
Overview of MAX6731UTSD5+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6731UTSD5+T
MAX6731UTSD5+T CAD Models
MAX6731UTSD5+T Part Data Attributes
|
MAX6731UTSD5+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6731UTSD5+T
Maxim Integrated Products
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX6731UTSD5+T
This table gives cross-reference parts and alternative options found for MAX6731UTSD5+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6731UTSD5+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6731UTSD5-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6731UTSD5+T vs MAX6731UTSD5-T |
MAX6731UTSD6-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6731UTSD5+T vs MAX6731UTSD6-T |
MAX6731UTSD4-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6731UTSD5+T vs MAX6731UTSD4-T |
MAX6731UTSD1-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6731UTSD5+T vs MAX6731UTSD1-T |
MAX6731UTSD2-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6731UTSD5+T vs MAX6731UTSD2-T |
MAX6731UTSD3-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6731UTSD5+T vs MAX6731UTSD3-T |
MAX6731UTSD3+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | MAX6731UTSD5+T vs MAX6731UTSD3+T |