MAX6725AKALTD3+T
Description: Dual/Triple, Ultra-Low-Voltage, SOT23 µP Supervisory Circuits, 8-SOT_23-N/A, 8 Pins, -40 to 125C

Overview of MAX6725AKALTD3+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for MAX6725AKALTD3+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX6725AKALTD3T
Mouser Electronics Supervisory Circuits Dual/Triple, Ultra-Low-Voltage, SOT23 uP RoHS: Compliant 0
  • 2,500 $2.4200
$2.4200 Order Now
Analog Devices Inc Dual/Triple, Ultra-Low-Voltage Min Qty: 2500 Package Multiple: 1 27500
  • 1,000 $1.9400
  • 2,500 $1.9251
  • 5,000 $1.8875
$1.8875 / $1.9400 Buy Now

CAD Models for MAX6725AKALTD3+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX6725AKALTD3+T by Analog Devices Inc

MAX6725AKALTD3+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOT_23-N/A
Package Description
SOT-23, 8 PIN
Pin Count
8
Manufacturer Package Code
8-SOT_23-N/A
Reach Compliance Code
compliant
Date Of Intro
2006-05-16
Samacsys Manufacturer
Analog Devices
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.039 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.625,3.075V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX6725AKALTD3+T
    Analog Devices Inc
    Dual/Triple, Ultra-Low-Voltage, SOT23 µP Supervisory Circuits, 8-SOT_23-N/A, 8 Pins, -40 to 125C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6725AKALTD3+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6725AKALTD3+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX6725AKALTD3+T would you like to use for your alert(s)?
  • Please alert me when MAX6725AKALTD3+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6725AKALTD3+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6725AKALTD3+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6725AKALTD3+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6725AKALTD3+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6725AKALTD3+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: