Power Circuits
MAX6720UTSYD3-T
Description: Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN

Overview of MAX6720UTSYD3-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX6720UTSYD3-T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MAX6720 - Triple Ultra-Low Voltage Supervisor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 19890
  • 1 $2.5300
  • 25 $2.4700
  • 100 $2.3700
  • 500 $2.2700
  • 1,000 $2.1500
$2.1500 / $2.5300 Buy Now

CAD Models for MAX6720UTSYD3-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6720UTSYD3-T by Maxim Integrated Products

MAX6720UTSYD3-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
MO-178AB, SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
3
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.925,2.188V
Width
1.625 mm
Want to compare parts?
  1. MAX6720UTSYD3-T
    Maxim Integrated Products
    Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN
    VS

Alternate Parts for MAX6720UTSYD3-T

This table gives cross-reference parts and alternative options found for MAX6720UTSYD3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6720UTSYD3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6720UTSYD3-T 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC MAX6720UTSYD3-T vs MAX6720UTSYD3-T
MAX6720UTSYD3+T Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6720UTSYD3-T vs MAX6720UTSYD3+T
MAX6720UTSYD3+T Dual/Triple Ultra-Low-Voltage SOT23 µP Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX6720UTSYD3-T vs MAX6720UTSYD3+T
MAX6720UTSYD3 Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6720UTSYD3-T vs MAX6720UTSYD3
MAX6720UTSYD3+ Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6720UTSYD3-T vs MAX6720UTSYD3+
MAX6720UTSYD3+ Dual/Triple Ultra-Low-Voltage SOT23 µP Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX6720UTSYD3-T vs MAX6720UTSYD3+
Part Number Description Manufacturer Compare
MAX6720UTSYD3-T 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC MAX6720UTSYD3-T vs MAX6720UTSYD3-T
MAX6720UTSYD3+T Dual/Triple Ultra-Low-Voltage SOT23 µP Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX6720UTSYD3-T vs MAX6720UTSYD3+T
MAX6720UTSYD3+ Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6720UTSYD3-T vs MAX6720UTSYD3+
MAX6720UTSYD3 Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6720UTSYD3-T vs MAX6720UTSYD3
MAX6720UTSYD3+T Power Supply Support Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6720UTSYD3-T vs MAX6720UTSYD3+T
MAX6720UTSYD3+ Dual/Triple Ultra-Low-Voltage SOT23 µP Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX6720UTSYD3-T vs MAX6720UTSYD3+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6720UTSYD3-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6720UTSYD3-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6720UTSYD3-T would you like to use for your alert(s)?
  • Please alert me when MAX6720UTSYD3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6720UTSYD3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6720UTSYD3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6720UTSYD3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6720UTSYD3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6720UTSYD3-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: