Part Details for MAX6718UKTGD2 by Maxim Integrated Products
Overview of MAX6718UKTGD2 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6718UKTGD2
MAX6718UKTGD2 CAD Models
MAX6718UKTGD2 Part Data Attributes
|
MAX6718UKTGD2
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6718UKTGD2
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 2 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6718UKTGD2
This table gives cross-reference parts and alternative options found for MAX6718UKTGD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6718UKTGD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6718UKTGD2-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX6718UKTGD2 vs MAX6718UKTGD2-T |
MAX6718UKTGD3+T | Analog Devices Inc | Check for Price | Dual/Triple Ultra-Low-Voltage SOT23 µP Supervisory Circuits, 5-SOT_23-N/A, 5 Pins, -40 to 85C | MAX6718UKTGD2 vs MAX6718UKTGD3+T |
MAX6718UKTGD6 | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, MO-178, SOT-23, 8 PIN | MAX6718UKTGD2 vs MAX6718UKTGD6 |
MAX6718UKTGD4-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX6718UKTGD2 vs MAX6718UKTGD4-T |
MAX6718UKTGD1 | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, MO-178, SOT-23, 8 PIN | MAX6718UKTGD2 vs MAX6718UKTGD1 |
MAX6718UKTGD5 | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, MO-178, SOT-23, 8 PIN | MAX6718UKTGD2 vs MAX6718UKTGD5 |
MAX6718UKTGD5-T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 3 Channel, BICMOS, PDSO6, MO-178, SOT-23, 8 PIN | MAX6718UKTGD2 vs MAX6718UKTGD5-T |
MAX6718UKTGD4 | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | MAX6718UKTGD2 vs MAX6718UKTGD4 |