Power Circuits
MAX6713TEXS-T
Description: Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, SC-70, 4 PIN

Overview of MAX6713TEXS-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX6713TEXS-T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 2440
  • 3 $2.4640
  • 12 $1.6016
  • 33 $1.2320
  • 103 $1.1499
  • 219 $1.0677
  • 446 $1.0102
$1.0102 / $2.4640 Buy Now
Quest Components   1952
  • 1 $3.3000
  • 326 $1.4300
  • 1,400 $1.3200
$1.3200 / $3.3000 Buy Now

CAD Models for MAX6713TEXS-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6713TEXS-T by Maxim Integrated Products

MAX6713TEXS-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SC-70, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Length
2.025 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
SOT-143R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.3 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.08V
Width
1.25 mm
Want to compare parts?
  1. MAX6713TEXS-T
    Maxim Integrated Products
    Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, SC-70, 4 PIN
    VS

Alternate Parts for MAX6713TEXS-T

This table gives cross-reference parts and alternative options found for MAX6713TEXS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6713TEXS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6713TEXS+T Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, SC-70, 4 PIN Maxim Integrated Products MAX6713TEXS-T vs MAX6713TEXS+T
MAX6713TEXS+T 4-Pin SC70 Microprocessor Reset Circuits with Manual Reset Input, 4-SC70-N/A, 4 Pins, -40 to 85C Analog Devices Inc MAX6713TEXS-T vs MAX6713TEXS+T
MAX6713TEXS+T10 Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, SC-70, 4 PIN Maxim Integrated Products MAX6713TEXS-T vs MAX6713TEXS+T10
MAX6713TEXS-T10 Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, SC-70, 4 PIN Maxim Integrated Products MAX6713TEXS-T vs MAX6713TEXS-T10
Part Number Description Manufacturer Compare
ADM6315-26D4ARTRL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN Analog Devices Inc MAX6713TEXS-T vs ADM6315-26D4ARTRL7
MAX6468XS34D7+T Power Supply Support Circuit, Adjustable, 1 Channel, +3.4VV, BICMOS, PDSO4, LEAD FREE, SC-70, 4 PIN Maxim Integrated Products MAX6713TEXS-T vs MAX6468XS34D7+T
MAX6467XS39D3+T Power Supply Support Circuit, Adjustable, 1 Channel, +3.9VV, BICMOS, PDSO4, LEAD FREE, SC-70, 4 PIN Maxim Integrated Products MAX6713TEXS-T vs MAX6467XS39D3+T
MAX6467XS34D7+T Power Supply Support Circuit, Adjustable, 1 Channel, +3.4VV, BICMOS, PDSO4, LEAD FREE, SC-70, 4 PIN Maxim Integrated Products MAX6713TEXS-T vs MAX6467XS34D7+T
MAX812TCUS-T Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, SOT-143, 4 PIN Maxim Integrated Products MAX6713TEXS-T vs MAX812TCUS-T
MAX6467XS45D7+T Power Supply Support Circuit, Adjustable, 1 Channel, +4.5VV, BICMOS, PDSO4, LEAD FREE, SC-70, 4 PIN Maxim Integrated Products MAX6713TEXS-T vs MAX6467XS45D7+T
MAX6386XS46D3+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN Maxim Integrated Products MAX6713TEXS-T vs MAX6386XS46D3+T
MAX6384XS38D2+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN Maxim Integrated Products MAX6713TEXS-T vs MAX6384XS38D2+T
MAX6468US40D3-T Power Supply Support Circuit, Adjustable, 1 Channel, +4VV, BICMOS, PDSO4, TO-253, SOT-143, 4 PIN Maxim Integrated Products MAX6713TEXS-T vs MAX6468US40D3-T
MAX6386XS24D2-T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN Maxim Integrated Products MAX6713TEXS-T vs MAX6386XS24D2-T

Related Parts for MAX6713TEXS-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6713TEXS-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6713TEXS-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6713TEXS-T would you like to use for your alert(s)?
  • Please alert me when MAX6713TEXS-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6713TEXS-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6713TEXS-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6713TEXS-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6713TEXS-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6713TEXS-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: