Part Details for MAX6699EE9C+T by Maxim Integrated Products
Overview of MAX6699EE9C+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for MAX6699EE9C+T
MAX6699EE9C+T CAD Models
MAX6699EE9C+T Part Data Attributes
|
MAX6699EE9C+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6699EE9C+T
Maxim Integrated Products
5-Channel Precision Temperature Monitor, QSOP, Temp: -40°C to +125°C
|
Part Life Cycle Code | Transferred | |
Reach Compliance Code | unknown | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Termination Type | SOLDER |