Part Details for MAX6680MEE+ by Maxim Integrated Products
Overview of MAX6680MEE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for MAX6680MEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6680MEE+-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 16QSOP Min Qty: 100 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7226 | Buy Now |
Part Details for MAX6680MEE+
MAX6680MEE+ CAD Models
MAX6680MEE+ Part Data Attributes
|
MAX6680MEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6680MEE+
Maxim Integrated Products
Serial Switch/Digital Sensor, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Terminal Finish | MATTE TIN |