There are no models available for this part yet.
Overview of MAX667CSA-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
CAD Models for MAX667CSA-T by Maxim Integrated Products
Part Data Attributes for MAX667CSA-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Max
|
0.35 V
|
Dropout Voltage1-Nom
|
0.25 V
|
Input Voltage Absolute-Max
|
18 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Line Regulation-Max (%/V)
|
0.08
|
Load Regulation-Max(%)
|
0.05%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current1-Max
|
0.25 A
|
Output Voltage1-Max
|
5.2 V
|
Output Voltage1-Min
|
4.8 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
4%
|
Width
|
3.9 mm
|
Alternate Parts for MAX667CSA-T
This table gives cross-reference parts and alternative options found for MAX667CSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX667CSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX667ESA+T | +5V Programmable, Low-Dropout Voltage Regulator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX667CSA-T vs MAX667ESA+T |
MAX667CSA+T | +5V Programmable, Low-Dropout Voltage Regulator, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX667CSA-T vs MAX667CSA+T |
MAX667CSA+T | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX667CSA-T vs MAX667CSA+T |
MAX667ESA+T | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX667CSA-T vs MAX667ESA+T |
MAX667ESATR | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX667CSA-T vs MAX667ESATR |
MAX667CSA+ | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX667CSA-T vs MAX667CSA+ |
MAX667CSA | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX667CSA-T vs MAX667CSA |
MAX667ESA-T | Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX667CSA-T vs MAX667ESA-T |