Part Details for MAX6663AEE+ by Maxim Integrated Products
Overview of MAX6663AEE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6663AEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5578
|
Newark | Temperature Sensor, 1Deg C, Qsop-16, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:-, Msl:Msl 1 - Unlimited, Ic Output Type:Open Drain, Sensing Accuracy Range:± 1°C, Sensing Temperature Max:125°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6663AEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$3.7600 / $6.5000 | Buy Now |
DISTI #
MAX6663AEE+-ND
|
DigiKey | IC TEMP MON FAN CNTRL 16-QSOP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
2 In Stock |
|
$3.0375 / $7.6700 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for MAX6663AEE+
MAX6663AEE+ CAD Models
MAX6663AEE+ Part Data Attributes
|
MAX6663AEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6663AEE+
Maxim Integrated Products
Analog Voltage Output Sensor, 0.8V Min, 2.6V Max, 1Cel, Rectangular, Surface Mount, 0.150 INCH, 0.025 PITCH, MO-137, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.150 INCH, 0.025 PITCH, MO-137, QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.46 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 1 mA | |
Output Voltage-Max | 2.6 V | |
Output Voltage-Min | 0.8 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MAX6663AEE+
This table gives cross-reference parts and alternative options found for MAX6663AEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6663AEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6663AEE-T | Analog Voltage Output Sensor, 0.8V Min, 2.6V Max, 1Cel, Rectangular, Surface Mount, 0.150 INCH, 0.025 PITCH, MO-137, QSOP-16 | Maxim Integrated Products | MAX6663AEE+ vs MAX6663AEE-T |
MAX6663AEE | Analog Voltage Output Sensor, 0.8V Min, 2.6V Max, 1Cel, Rectangular, Surface Mount, 0.150 INCH, 0.025 PITCH, MO-137, QSOP-16 | Maxim Integrated Products | MAX6663AEE+ vs MAX6663AEE |