Part Details for MAX665CPA by Rochester Electronics LLC
Overview of MAX665CPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX665CPA
MAX665CPA CAD Models
MAX665CPA Part Data Attributes:
|
MAX665CPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX665CPA
Rochester Electronics LLC
SWITCHED CAPACITOR CONVERTER, 45 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 45 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MAX665CPA
This table gives cross-reference parts and alternative options found for MAX665CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX665CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX665CPA | Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX665CPA vs MAX665CPA |
MAX665MJA | Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX665CPA vs MAX665MJA |
MAX665CPA+ | Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX665CPA vs MAX665CPA+ |
MAX665EPA | Switched Capacitor Converter, 0.1A, 45kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX665CPA vs MAX665EPA |
MAX665CPA+ | 8V CMOS Switched-Capacitor Voltage Converter, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX665CPA vs MAX665CPA+ |