Part Details for MAX66300ETN+T by Maxim Integrated Products
Overview of MAX66300ETN+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX66300ETN+T
MAX66300ETN+T CAD Models
MAX66300ETN+T Part Data Attributes
|
MAX66300ETN+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX66300ETN+T
Maxim Integrated Products
Consumer Circuit, ROHS COMPLIANT, TQFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRE SUPPLY VOLTAGE RANGE 3.3V TO 3.6V AND 4.5V TO 5.5V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for MAX66300ETN+T
This table gives cross-reference parts and alternative options found for MAX66300ETN+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX66300ETN+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN3363BS | SPECIALTY CONSUMER CIRCUIT | NXP Semiconductors | MAX66300ETN+T vs PTN3363BS |
PTN3363BSMP | PTN3363 - Low power HDMI/DVI level shifter with active DDC buffer, supporting 3.4 Gbit/s operation QFN 32-Pin | NXP Semiconductors | MAX66300ETN+T vs PTN3363BSMP |
935299074528 | SPECIALTY CONSUMER CIRCUIT, PQCC32 | NXP Semiconductors | MAX66300ETN+T vs 935299074528 |